- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 243-211
Description
+
4-conductor modular PCB connector - PUSH WIRE® - 0.8 mm ˜ - Pin spacing 5.75 mm - 2-pole - for individual solder pins - for KNX - dark gray/red
Search Keywords: 243211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:243-211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:6 A
-
Wire Size:18-22 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$1.097
250
$0.719
1,000
$0.629
2,500
$0.582
5,000
$0.579
7,500
$0.576
10,000
$0.573
15,000 +
$0.570
Click for Quote
Log in
to unlock special pricing