- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 243-204
Description
+
MICRO PUSH WIRE® connector for junction boxes - 4-conductor - AWG 22 - 18 solid - dark gray
Search Keywords: 243204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:243-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:7 A
-
Wire Size:20-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.298
1,000
$0.252
2,500
$0.247
5,000
$0.242
7,500
$0.237
25,000
$0.233
50,000 +
$0.228
Click for Quote
Log in
to unlock special pricing