- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 243-144
Description
+
MICRO PUSH WIRE® connector for junction boxes - 4-conductor - AWG 26 - 24 solid - transparent
Search Keywords: 243144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:243-144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:6 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
80
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
80
$0.5587
100
$0.5318
250
$0.4255
500
$0.3754
1,000
$0.3546
2,500 +
$0.3468
Click for Quote
Log in
to unlock special pricing