- Home ›
- All Products›
- 236-604
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.75
100
$2.69
250
$2.64
500
$2.59
1,000
$2.53
2,500
$2.48
5,000
$2.43
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing