- Home ›
- All Products›
- 236-603
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$2.24
100
$2.19
250
$2.14
500
$2.10
1,000
$2.06
2,500
$2.02
5,000
$1.98
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing