Image is representational - see manufacturer specifications

WAGO Authorized Distributor

236-504

PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 236-504
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 7.5 mm
Number of Circuits: 4
Maximum Voltage Rating: 630 V
Wire Size: 12-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 236-504 RoHS compliant?
Yes, 236-504 is RoHS compliant.
What is the lead time for 236-504?
The standard lead time for 236-504 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.48
100
$2.43
250
$2.39
500
$2.34
1,000
$2.29
2,500
$2.25
5,000
$2.20
7,500 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!