- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 236-408/000-009/999-950
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 8-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 236408000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-408/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:16 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$17.61
25
$14.68
100
$13.91
250
$13.84
500
$13.77
1,000
$13.70
2,500
$13.63
5,000 +
$13.56
Click for Quote
Log in
to unlock special pricing