- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 236-404
WAGO
236-404
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 236-404 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Strip |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 5.08 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Wire Size: | 12-28 AWG |