- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 236-402/334-604
Description
+
THR PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 2-pole - CAGE CLAMP® - commoning option - 2,50 mm² - black
Search Keywords: 236402334604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-402/334-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:N/A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.44
250
$1.42
500
$1.39
1,000
$1.36
2,500
$1.33
5,000
$1.31
7,500
$1.28
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing