- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 236-308
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 8-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$5.11
50
$5.00
100
$4.90
250
$4.80
500
$4.70
1,000
$4.61
2,500
$4.52
5,000 +
$4.43
Click for Quote
Log in
to unlock special pricing