- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 236-136
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 36-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$19.53
10
$19.14
25
$18.76
50
$18.38
100
$18.01
250
$17.65
500 +
$17.30
Click for Quote
Log in
to unlock special pricing