- Home ›
- All Products›
- 236-116
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 16-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$9.07
25
$8.87
50
$8.69
100
$8.52
250
$8.35
500
$8.18
1,000
$8.02
2,500 +
$7.86
Click for Quote
Log in
to unlock special pricing