- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 236-106
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$3.51
50
$3.43
250
$3.36
500
$3.30
1,000
$3.23
2,500
$3.17
5,000
$3.10
7,500 +
$3.04
Click for Quote
Log in
to unlock special pricing