- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 236-104
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 236104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:236-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.41
100
$2.36
250
$2.31
500
$2.27
1,000
$2.22
2,500
$2.18
5,000
$2.13
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing