- Home ›
- All Products›
- 235-851/333-000
Description
+
Stackable 2-conductor PCB terminal block - 0.75 mm² - Pin spacing 10/10.16 mm - 1-pole - PUSH WIRE® - with test port - 0,75 mm² - gray
Search Keywords: 235851333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-851/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.510
500
$0.493
1,000
$0.483
2,500
$0.474
5,000
$0.464
7,500
$0.455
10,000
$0.446
15,000 +
$0.437
Click for Quote
Log in
to unlock special pricing