- Home ›
- All Products›
- 235-712
Description
+
Stackable 2-conductor PCB terminal block - 0.75 mm² - Pin spacing 5/5.08 mm - 1-pole - PUSH WIRE® - 0,75 mm² - dark gray
Search Keywords: 235712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$0.451
500
$0.440
1,000
$0.431
2,500
$0.422
5,000
$0.414
7,500
$0.406
10,000
$0.397
15,000 +
$0.390
Click for Quote
Log in
to unlock special pricing