- Home ›
- All Products›
- 235-408/333-000
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 8-pole - PUSH WIRE® - with test port - 2,50 mm² - gray
Search Keywords: 235408333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-408/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$3.32
100
$3.25
250
$3.18
500
$3.12
1,000
$3.06
2,500
$3.00
5,000
$2.94
7,500 +
$2.88
Click for Quote
Log in
to unlock special pricing