- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 235-403/331-000
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5/5.08 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 235403331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-403/331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-20 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
70
$1.38
280
$1.35
560
$1.32
1,050
$1.30
2,520
$1.27
5,040
$1.25
7,560
$1.22
10,010 +
$1.20
Click for Quote
Log in
to unlock special pricing