Image is representational - see mfr. specs

235-402/331-000

WAGO

PCB terminal block - push-button - 1.5 mm² - Pin spacing 5/5.08 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5/5.08 mm - 2-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 235402331000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    235-402/331-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    17.5 A
  • Wire Size:
    14-20 AWG
  • Operating Temperature:
    -60 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks can ship 6/1/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.690
250
$0.600
1,000
$0.540
2,500
$0.510
5,000
$0.498
7,500
$0.479
10,000
$0.472
15,000 +
$0.465
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!