- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 235-402
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 235402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-20 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Buy all 12 in-stock or the regular minimum order quantity of 105
Stock lot only:
12
Minimum Order Quantity:
105
Order Increment:
105
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.012
105
$0.920
315
$0.900
525
$0.880
1,050
$0.870
2,520
$0.850
5,040
$0.830
7,560
$0.810
10,080 +
$0.800
Click for Quote
Log in
to unlock special pricing