- Home ›
- All Products›
- 235-109/330-000
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 9-pole - PUSH WIRE® - 1,50 mm² - orange
Search Keywords: 235109330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-109/330-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$2.17
100
$1.71
250
$1.65
500
$1.60
1,000
$1.51
2,500
$1.47
5,000
$1.45
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing