- Home ›
- All Products›
- 235-108
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 8-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 235108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$2.04
100
$1.72
250
$1.61
500
$1.51
1,000
$1.44
2,500
$1.40
5,000
$1.36
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing