- Home ›
- All Products›
- 235-105
WAGO
235-105
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 235105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
55
Product Guides
+
Frequently Asked Questions
Is 235-105 RoHS compliant?
Yes, 235-105 is RoHS compliant.
What is the lead time for 235-105?
The standard lead time for 235-105 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
55
$2.25
275
$2.21
550
$2.17
1,045
$2.12
2,530
$2.08
5,005
$2.04
7,535
$2.00
10,010 +
$1.96
Click for Quote
Log in
to unlock special pricing