- Home ›
- All Products›
- 235-103
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 235103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
90
$1.38
270
$1.35
540
$1.32
1,080
$1.30
2,520
$1.27
5,040
$1.25
7,560
$1.22
10,080 +
$1.20
Click for Quote
Log in
to unlock special pricing