- Home ›
- All Products›
- 235-102/330-000
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 2-pole - PUSH WIRE® - 1,50 mm² - orange
Search Keywords: 235102330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:235-102/330-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
130
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
Order Increment:
130
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
130
$0.92
520
$0.90
1,040
$0.88
2,600
$0.87
5,070
$0.85
7,540
$0.83
10,010
$0.81
15,080 +
$0.80
Click for Quote
Log in
to unlock special pricing