- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 234-208
WAGO
234-208
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - CAGE CLAMP® - 0,50 mm² - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 234208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:234-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:4 A
-
Wire Size:20-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 234-208 RoHS compliant?
Yes, 234-208 is RoHS compliant.
What is the lead time for 234-208?
The standard lead time for 234-208 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$5.15
50
$5.04
100
$4.94
250
$4.84
500
$4.74
1,000
$4.65
2,500
$4.56
5,000 +
$4.47
Click for Quote
Log in
to unlock special pricing