- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 234-204
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 234204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:234-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:4 A
-
Wire Size:20-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.62
250
$2.56
500
$2.51
1,000
$2.46
2,500
$2.41
5,000
$2.37
7,500 +
$2.32
Click for Quote
Log in
to unlock special pricing