- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 233-516
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 16-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:4 A
-
Wire Size:20-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$12.04
10
$11.44
25
$10.87
50
$10.32
100
$9.81
250 +
$9.32
Click for Quote
Log in
to unlock special pricing