- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 233-507
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 7-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 60
Stock lot only:
15
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$5.005
60
$4.550
120
$4.460
300
$4.370
540
$4.280
1,020
$4.200
2,520
$4.110
5,040
$4.030
7,500 +
$3.950
Click for Quote
Log in
to unlock special pricing