- Home ›
- All Products›
- 233-506
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 6-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
70
$3.90
140
$3.82
280
$3.74
560
$3.67
1,050
$3.59
2,520
$3.52
5,040
$3.45
7,560 +
$3.38
Click for Quote
Log in
to unlock special pricing