- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 233-502
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 2-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:4 A
-
Wire Size:20-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
482
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$1.44
300
$1.42
500
$1.39
1,000
$1.36
2,500
$1.33
5,000
$1.31
7,500
$1.28
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing