- Home ›
- All Products›
- 233-424
Description
+
PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 24-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
20
$11.88
40
$11.64
60
$11.41
100
$11.18
260
$10.96
500
$10.74
1,000 +
$10.53
Click for Quote
Log in
to unlock special pricing