- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 233-408
Description
+
PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 8-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
55
$4.18
110
$4.10
275
$4.01
550
$3.93
1,045
$3.86
2,530
$3.78
5,005
$3.70
7,535 +
$3.63
Click for Quote
Log in
to unlock special pricing