- Home ›
- All Products›
- 233-405
Description
+
PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 5-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
85
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
85
Order Increment:
85
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
85
$2.79
170
$2.73
255
$2.68
510
$2.63
1,020
$2.57
2,550
$2.52
5,015
$2.47
7,565 +
$2.42
Click for Quote
Log in
to unlock special pricing