- Home ›
- All Products›
- 233-236
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 36-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 233236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$22.16
30
$21.71
50
$21.28
100
$20.85
250
$20.44
500
$20.03
1,000 +
$19.63
Click for Quote
Log in
to unlock special pricing