- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 233-206
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 6-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 233206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Buy all 35 in-stock or the regular minimum order quantity of 70
Stock lot only:
35
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$4.29
70
$3.90
140
$3.82
280
$3.74
560
$3.67
1,050
$3.59
2,520
$3.52
5,040
$3.45
7,560 +
$3.38
Click for Quote
Log in
to unlock special pricing