- Home ›
- All Products›
- 232-866/047-000
Description
+
THT female header - angled - Pin spacing 7.62 mm - 6-pole - Spacer flange - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232866047000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-866/047-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.34
25
$6.20
100
$6.07
250
$5.95
500
$5.83
1,000
$5.72
2,500
$5.60
5,000 +
$5.49
Click for Quote
Log in
to unlock special pricing