- Home ›
- All Products›
- 232-737
Description
+
THT female header - straight - Pin spacing 7.5 mm - 7-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-737
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.80
25
$6.65
100
$6.52
250
$6.39
500
$6.26
1,000
$6.13
2,500
$6.01
5,000 +
$5.89
Click for Quote
Log in
to unlock special pricing