- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 232-637
Description
+
Strain relief housing - orange
Search Keywords: 232637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:451072°
-
Operating Temperature:N/A
-
Body Material:N/A
-
Dimension:85mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$6.25
10
$5.93
25
$5.64
50
$5.35
100
$5.09
250
$4.83
500 +
$4.59
Click for Quote
Log in
to unlock special pricing