- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 232-633
WAGO
232-633
Strain relief housing - orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Strain relief housing - orange
Search Keywords: 232633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:451072°
-
Operating Temperature:N/A
-
Body Material:N/A
-
Dimension:85mm mm
Product Guides
+
Frequently Asked Questions
Is 232-633 RoHS compliant?
Yes, 232-633 is RoHS compliant.
What is the lead time for 232-633?
The standard lead time for 232-633 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$3.90
50
$3.82
100
$3.74
250
$3.67
500
$3.59
1,000
$3.52
2,500
$3.45
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT