- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 232-632
Description
+
Strain relief housing - orange
Search Keywords: 232632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:451072°
-
Operating Temperature:N/A
-
Body Material:N/A
-
Dimension:85mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$7.38
50
$5.21
250
$4.66
500
$4.64
1,000
$4.62
2,500
$4.59
5,000
$4.57
7,500 +
$4.55
Click for Quote
Log in
to unlock special pricing