- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 232-406/026-000
Description
+
The 232-406/026-000 is a 6-pole, angled female connector with a 5.08 mm pin spacing, featuring CAGE CLAMP® connection technology and two locking latches.
Search Keywords: 232406026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-406/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Maximum Current Rating:14 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$7.67
25
$7.52
100
$7.37
250
$7.22
500
$7.08
1,000
$6.93
2,500
$6.80
5,000 +
$6.66
Click for Quote
Log in
to unlock special pricing