- Home ›
- All Products›
- 232-364
Description
+
THT male header for double-deck assembly - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 4-pole - orange
Search Keywords: 232364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$3.19
50
$3.12
250
$3.06
500
$3.00
1,000
$2.94
2,500
$2.88
5,000
$2.82
7,500 +
$2.76
Click for Quote
Log in
to unlock special pricing