- Home ›
- All Products›
- 232-333
Description
+
THT male header for double-deck assembly - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 3-pole - gray
Search Keywords: 232333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.80
100
$1.52
250
$1.42
500
$1.33
1,000
$1.27
2,500
$1.23
5,000
$1.20
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing