- Home ›
- All Products›
- 232-306/026-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - 2,50 mm² - orange
Search Keywords: 232306026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-306/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$7.68
25
$7.52
100
$7.37
250
$7.22
500
$7.08
1,000
$6.93
2,500
$6.80
5,000 +
$6.66
Click for Quote
Log in
to unlock special pricing