- Home ›
- All Products›
- 232-272
Description
+
THT female header - angled - Pin spacing 5.08 mm - 12-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$11.56
25
$11.33
50
$11.10
100
$10.88
250
$10.66
500
$10.45
1,000 +
$10.24
Click for Quote
Log in
to unlock special pricing