- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 232-263
Description
+
THT female header - angled - Pin spacing 5.08 mm - 3-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$3.01
100
$2.95
250
$2.89
500
$2.83
1,000
$2.78
2,500
$2.72
5,000
$2.67
7,500 +
$2.61
Click for Quote
Log in
to unlock special pricing