- Home ›
- All Products›
- 232-262
Description
+
THT female header - angled - Pin spacing 5.08 mm - 2-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.21
100
$2.17
250
$2.12
500
$2.08
1,000
$2.04
2,500
$2.00
5,000
$1.96
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing