- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 232-238
WAGO
232-238
THT female header - angled - Pin spacing 5 mm - 8-pole - 0.6 x 1.0 mm solder pin - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - angled - Pin spacing 5 mm - 8-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 232-238 RoHS compliant?
Yes, 232-238 is RoHS compliant.
What is the lead time for 232-238?
The standard lead time for 232-238 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$7.16
25
$7.01
100
$6.87
250
$6.74
500
$6.60
1,000
$6.47
2,500
$6.34
5,000 +
$6.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT