- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 232-235
Description
+
THT female header - angled - Pin spacing 5 mm - 5-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.67
50
$4.58
100
$4.49
250
$4.40
500
$4.31
1,000
$4.22
2,500
$4.14
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing